Part Details for QMB-103-11C3N-3BA by Qualtek Electronics Corporation
Overview of QMB-103-11C3N-3BA by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QMB-103-11C3N-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q900-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 32VDC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
381 In Stock |
|
$1.1905 / $3.0000 | Buy Now |
DISTI #
562-QMB10311C3N3BA
|
Mouser Electronics | Circuit Breakers 10A FRT PNL PLASTIC .250 QC TAB TUV RoHS: Compliant | 242 |
|
$1.1900 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 125V/250VAC 32VDC | 0 |
|
$1.2400 / $4.9600 | Buy Now |
Part Details for QMB-103-11C3N-3BA
QMB-103-11C3N-3BA CAD Models
QMB-103-11C3N-3BA Part Data Attributes:
|
QMB-103-11C3N-3BA
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QMB-103-11C3N-3BA
Qualtek Electronics Corporation
CIR BRKR THRM 10A 250VAC 32VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |