-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1869-1-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2163 In Stock |
|
$3.0967 / $5.8600 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 4 X 1:1 48TSSOP Min Qty: 1 Container: Cut Tape (CT) | 2163 |
|
$3.0967 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH16244PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH16244PAG8
Renesas Electronics Corporation
2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for QS3VH16244PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH16244PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH16244PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | QS3VH16244PAG8 vs IDTQS3VH16244PAG |
PI3B16244AX | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS3VH16244PAG8 vs PI3B16244AX |
PI3B16244AE | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS3VH16244PAG8 vs PI3B16244AE |
PI3B16244AE | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Diodes Incorporated | QS3VH16244PAG8 vs PI3B16244AE |
74CB3Q16244DGGRG4 | 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85 | Texas Instruments | QS3VH16244PAG8 vs 74CB3Q16244DGGRG4 |
QS3VH16244PA | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS3VH16244PAG8 vs QS3VH16244PA |
SN74CB3Q16244DGGR | 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85 | Texas Instruments | QS3VH16244PAG8 vs SN74CB3Q16244DGGR |
IDTQS3VH16244PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | QS3VH16244PAG8 vs IDTQS3VH16244PAG |