Part Details for QS59910-5SO by Quality Semiconductor Inc
Overview of QS59910-5SO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS59910-5SO
QS59910-5SO CAD Models
QS59910-5SO Part Data Attributes:
|
QS59910-5SO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS59910-5SO
Quality Semiconductor Inc
Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | unknown | |
Family | QS5 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS59910-5SO
This table gives cross-reference parts and alternative options found for QS59910-5SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS59910-5SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS59910-7Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59910-5SO vs QS59910-7Q |
QS59910-5SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS59910-5SO vs QS59910-5SO |
IDTCSP59910-5SOI | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59910-5SO vs IDTCSP59910-5SOI |
IDTCSP59920-5SO | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59910-5SO vs IDTCSP59920-5SO |
QS59920-2SO | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, SOIC-24 | Quality Semiconductor Inc | QS59910-5SO vs QS59920-2SO |
IDTCSP59910-7SO | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59910-5SO vs IDTCSP59910-7SO |
QS59910-5Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | QS59910-5SO vs QS59910-5Q |
QS59920-7SOI | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS59910-5SO vs QS59920-7SOI |
QS59920-5Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | QS59910-5SO vs QS59920-5Q |
QS59920-7Q | Low Skew Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS59910-5SO vs QS59920-7Q |