Part Details for QS723651-25PF by Quality Semiconductor Inc
Overview of QS723651-25PF by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for QS723651-25PF
QS723651-25PF CAD Models
QS723651-25PF Part Data Attributes
|
QS723651-25PF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS723651-25PF
Quality Semiconductor Inc
FIFO, 2KX36, 25ns, Synchronous, CMOS, PQFP132,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for QS723651-25PF
This table gives cross-reference parts and alternative options found for QS723651-25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS723651-25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3642L12PQF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs IDT72V3642L12PQF9 |
IDT72V3652L10PQF9 | FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs IDT72V3652L10PQF9 |
IDT72V3632L12PQF | Bi-Directional FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs IDT72V3632L12PQF |
SN74ALVC3641-10PQR | 1KX36 OTHER FIFO, 7.5ns, PQFP132, PLASTIC, BQFP-132 | Texas Instruments | QS723651-25PF vs SN74ALVC3641-10PQR |
723652L12PQFG | Bi-Directional FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs 723652L12PQFG |
IDT72V3641L20PQFG | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs IDT72V3641L20PQFG |
723651L20PQFI9 | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs 723651L20PQFI9 |
723632L12PQF | PQFP-132, Tray | Integrated Device Technology Inc | QS723651-25PF vs 723632L12PQF |
SN74ACT3632-15PQG4 | 512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | QS723651-25PF vs SN74ACT3632-15PQG4 |
IDT72V3652L15PQF | Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723651-25PF vs IDT72V3652L15PQF |