There are no models available for this part yet.
Overview of QT18-T-1-M-20.000MHZ by Q-TECH Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for QT18-T-1-M-20.000MHZ by Q-TECH Corporation
Part Data Attributes for QT18-T-1-M-20.000MHZ by Q-TECH Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
Q-TECH CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FOAM; TUBE
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
14
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
TTL
|
Output Load
|
6 TTL
|
Physical Dimension
|
20.32mm x 12.83mm x 5.08mm
|
Rise Time-Max
|
6 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for QT18-T-1-M-20.000MHZ
This table gives cross-reference parts and alternative options found for QT18-T-1-M-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT18-T-1-M-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT24-T-D-10-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT24-T-D-10-M-20.000MHZ |
QT6-T-1-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT6-T-1-20.000MHZ |
QT24-T-10-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT24-T-10-20.000MHZ |
QT41-T-D-12-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT41-T-D-12-M-20.000MHZ |
QT41-T-10-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT41-T-10-M-20.000MHZ |
QT21-T-D-1-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT21-T-D-1-20.000MHZ |
QT18-T-D-12-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT18-T-D-12-M-20.000MHZ |
QT18-T-1-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT18-T-1-20.000MHZ |
QT24-T-D-1-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT24-T-D-1-M-20.000MHZ |
QT47-T-D-1-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT18-T-1-M-20.000MHZ vs QT47-T-D-1-M-20.000MHZ |
Related Parts for QT18-T-1-M-20.000MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors