Part Details for QTLP600C-RAG by Everlight Electronics Co Ltd
Overview of QTLP600C-RAG by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QTLP600C-RAG
QTLP600C-RAG CAD Models
QTLP600C-RAG Part Data Attributes
|
QTLP600C-RAG
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP600C-RAG
Everlight Electronics Co Ltd
Dual Color LED, Red/yellow Green, Water Clear, 1.6mm, 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/575 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 130 deg |
Alternate Parts for QTLP600C-RAG
This table gives cross-reference parts and alternative options found for QTLP600C-RAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP600C-RAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP600CRAGTR | Dual Color LED, Red/yellow Green, Water Clear, 1.6mm, 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4 | Everlight Electronics Co Ltd | QTLP600C-RAG vs QTLP600CRAGTR |