Part Details for QXP2E224JRP7FP by Nichicon Corporation
Overview of QXP2E224JRP7FP by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXP2E224JRP7FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3188
|
Newark | Film/ Bulk |Nichicon QXP2E224JRP7FP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.9020 | Buy Now |
DISTI #
QXP2E224JRP7FP-ND
|
DigiKey | CAP FILM 0.22UF 5% 250VDC RADIAL Min Qty: 300 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8969 | Buy Now |
DISTI #
647-QXP2E224JRP7FP
|
Mouser Electronics | Film Capacitors | 0 |
|
$0.8970 / $1.7100 | Order Now |
Part Details for QXP2E224JRP7FP
QXP2E224JRP7FP CAD Models
QXP2E224JRP7FP Part Data Attributes
|
QXP2E224JRP7FP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXP2E224JRP7FP
Nichicon Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 8329, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 8329 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE | |
Width | 7.4 mm |