Part Details for QXP2E683KRP7FL by Nichicon Corporation
Overview of QXP2E683KRP7FL by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXP2E683KRP7FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3207
|
Newark | Film/ Bulk |Nichicon QXP2E683KRP7FL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.5810 | Buy Now |
DISTI #
QXP2E683KRP7FL-ND
|
DigiKey | CAP FILM 0.068UF 10% 250VDC RAD Min Qty: 400 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5777 | Buy Now |
DISTI #
647-QXP2E683KRP7FL
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$0.5780 / $1.1000 | Order Now |
Part Details for QXP2E683KRP7FL
QXP2E683KRP7FL CAD Models
QXP2E683KRP7FL Part Data Attributes:
|
QXP2E683KRP7FL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXP2E683KRP7FL
Nichicon Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 6324, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.2 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |