-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9347
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Sip, 6.6 W, 1.6 V, 5.5 V, 2 A, 4.5 V |Recom Power R-523.3PA Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3600 / $34.4000 | Buy Now |
DISTI #
2266-R-523.3PA-ND
|
DigiKey | DC DC CONVERTER 3.3V 6.6W Min Qty: 1 Lead time: 17 Weeks Container: Tube MARKETPLACE PRODUCT |
30 In Stock |
|
$22.6100 | Buy Now |
DISTI #
945-2314-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 6.6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
14 In Stock |
|
$21.8160 / $26.6700 | Buy Now |
DISTI #
919-R-523.3PA
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 4.5-18Vin 1.6-5.5out RoHS: Compliant | 2 |
|
$21.8100 / $26.4400 | Buy Now |
DISTI #
70424731
|
RS | Non-Isolated DC-DC Converter 4.5 - 18V dc Input, 3.3V dc Output, 2A | RECOM Power Inc. R-523.3PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7500 | RFQ |
|
Future Electronics | 2A 4.5-18VIN 3.3V dc/dc Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$22.1700 / $22.4900 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.5 to 18VDC Input - 3.3VDC@2A Output - 12 Lead Vertical Mount SIP RoHS: Compliant |
30 Partner Stock |
|
$21.7100 / $28.7300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
R-523.3PA
|
TME | Converter: DC/DC, 6.6W, Uin: 4.5÷18V, Uout: 3.3VDC, Iout: 2A, SIP12 Min Qty: 1 | 0 |
|
$23.2500 / $27.1900 | RFQ |
DISTI #
000000000006045558
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 4.5-18Vin 1.6-5.5out Min Qty: 1 | 0 |
|
$19.4700 / $22.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-523.3PA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-523.3PA
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6.6 W |