Part Details for R125091 by Radiall
Overview of R125091 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R125091
R125091 CAD Models
R125091 Part Data Attributes:
|
R125091
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125091
Radiall
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1, APPLICABLE CABLES: RG 174A/U; RG 188A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | HERMETIC | |
Panel Mount | NO | |
Termination Type | CLAMP |
Alternate Parts for R125091
This table gives cross-reference parts and alternative options found for R125091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-1100 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Concord Electronics Inc | R125091 vs 800-1100 |
1051005-1 | 2004 7641 02 | TE Connectivity | R125091 vs 1051005-1 |
875-47-3 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | Kings Electronics | R125091 vs 875-47-3 |
9930-0431-6420 | RF SMA Connector, Male, Cable Mount, Plug | Dynawave Incorporated | R125091 vs 9930-0431-6420 |