Part Details for R1966-A-WHT-BLU-E-P-YEL by E-Switch Inc
Overview of R1966-A-WHT-BLU-E-P-YEL by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1966-A-WHT-BLU-E-P-YEL
R1966-A-WHT-BLU-E-P-YEL CAD Models
R1966-A-WHT-BLU-E-P-YEL Part Data Attributes:
|
R1966-A-WHT-BLU-E-P-YEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966-A-WHT-BLU-E-P-YEL
E-Switch Inc
Rocker Switch, SPST, On-off, Maintained, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLUE | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | SNAP-IN TYPE PANEL MOUNTING | |
Body Breadth | 13.0048 mm | |
Body Color | WHITE | |
Body Height | 13.0048 mm | |
Body Length or Diameter | 18.5928 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for R1966-A-WHT-BLU-E-P-YEL
This table gives cross-reference parts and alternative options found for R1966-A-WHT-BLU-E-P-YEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1966-A-WHT-BLU-E-P-YEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA15KKAT | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA15KKAT |
RA15KOCR | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA15KOCR |
RA10KOLP | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA10KOLP |
RA10WRCP | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA10WRCP |
RA15WOIT | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA15WOIT |
R1966-A-GRY-ORG-E-R-RED | Rocker Switch, SPST, On-off, Maintained, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs R1966-A-GRY-ORG-E-R-RED |
RA10KWES | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA10KWES |
RA15KWHT | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA15KWHT |
RA12KOIP | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs RA12KOIP |
R1966-A-WHT-ORG-E-R-GRN | Rocker Switch, SPST, On-off, Maintained, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | R1966-A-WHT-BLU-E-P-YEL vs R1966-A-WHT-ORG-E-R-GRN |