-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV1616RSA-7SI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV1616RSA-7SI
Renesas Electronics Corporation
1MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | SOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for R1LV1616RSA-7SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV1616RSA-7SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30LL-70ZXIT | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | Cypress Semiconductor | R1LV1616RSA-7SI vs CY62167DV30LL-70ZXIT |
CY62167DV30L-45ZI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | R1LV1616RSA-7SI vs CY62167DV30L-45ZI |
CY62167DV30LL-70ZIT | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | R1LV1616RSA-7SI vs CY62167DV30LL-70ZIT |
IS61WV102416ALL-20TLI | Standard SRAM, 1MX16, 20ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | R1LV1616RSA-7SI vs IS61WV102416ALL-20TLI |
TC55W1600FT-70 | IC 1M X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM | Toshiba America Electronic Components | R1LV1616RSA-7SI vs TC55W1600FT-70 |
CY62167DV30LL-70ZI | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | R1LV1616RSA-7SI vs CY62167DV30LL-70ZI |
R1LV1616RSA-8SI | 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | R1LV1616RSA-7SI vs R1LV1616RSA-8SI |
HM62V16100LTI-4SL | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | R1LV1616RSA-7SI vs HM62V16100LTI-4SL |
TC55VCM416BSGN55 | IC 1M X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM | Toshiba America Electronic Components | R1LV1616RSA-7SI vs TC55VCM416BSGN55 |
CY62167DV30LL-45ZI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | R1LV1616RSA-7SI vs CY62167DV30LL-45ZI |