Part Details for R252010 by Littelfuse Inc
Overview of R252010 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R252010
R252010 CAD Models
R252010 Part Data Attributes:
|
R252010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R252010
Littelfuse Inc
RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 10A | |
Fusing Time | 14400 s | |
Manufacturer Series | R252 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for R252010
This table gives cross-reference parts and alternative options found for R252010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R252010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R252015 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252010 vs R252015 |
R25201.5 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252010 vs R25201.5 |
R25202.5 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252010 vs R25202.5 |
R252012 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252010 vs R252012 |
R252003 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252010 vs R252003 |
R252001 | Fixed Resistor - Fusible, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | R252010 vs R252001 |