Part Details for R29633DMS by Raytheon Semiconductor
Overview of R29633DMS by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for R29633DMS
R29633DMS CAD Models
R29633DMS Part Data Attributes
|
R29633DMS
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R29633DMS
Raytheon Semiconductor
OTP ROM, 1KX8, 105ns, Bipolar, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Access Time-Max | 105 ns | |
Additional Feature | POWER-SWITCHED PROM | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for R29633DMS
This table gives cross-reference parts and alternative options found for R29633DMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R29633DMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R29633DMS | OTP ROM, 1KX8, 105ns, Bipolar, CDIP24, 0.600 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | R29633DMS vs R29633DMS |
R29633DM | OTP ROM, 1KX8, 105ns, Bipolar, CDIP24, | Raytheon Semiconductor | R29633DMS vs R29633DM |
R29633DM/883B | OTP ROM, 1KX8, 105ns, Bipolar, CDIP24, | Fairchild Semiconductor Corporation | R29633DMS vs R29633DM/883B |
R29631DMS | OTP ROM, 1KX8, 105ns, Bipolar, CDIP24, | Raytheon Semiconductor | R29633DMS vs R29631DMS |
R29631DM/883B | OTP ROM, 1KX8, 105ns, Bipolar, CDIP24, | Raytheon Semiconductor | R29633DMS vs R29631DM/883B |
R29631DM | OTP ROM, 1KX8, 105ns, Bipolar, CDIP24, | Raytheon Semiconductor | R29633DMS vs R29631DM |