-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7044
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:10.7Mm Rohs Compliant: Yes |Recom Power R2SX-2405-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
945-R2SX-2405-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116 In Stock |
|
$5.1328 / $6.4200 | Buy Now |
DISTI #
919-R2SX-2405-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 24Vin 05Vout 400mA RoHS: Compliant | 418 |
|
$5.1300 / $6.3300 | Buy Now |
DISTI #
73561527
|
RS | DC-DC-Converter, 2W, 24Vin, 5Vout, Unregulated, Open Frame, R2SX Series | RECOM Power Inc. R2SX-2405-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $6.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - 10 lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$4.9700 / $7.2000 | Buy Now |
DISTI #
R2SX-2405-R
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 400mA, SMT Min Qty: 250 | 0 |
|
$5.2800 | RFQ |
DISTI #
R2SX-2405-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 250 | 0 |
|
$4.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 5VDC 400mA Op Fr | 0 |
|
$6.0408 / $6.4636 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2SX-2405-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2SX-2405-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |