Part Details for R4N-2014-23-1024-WT by Altech Corporation
Overview of R4N-2014-23-1024-WT by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4N-2014-23-1024-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4N-2014-23-1024-WT-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9990 | Buy Now |
DISTI #
845-R4N2014231024WT
|
Mouser Electronics | Industrial Relays Industrial relay, 4PDT RoHS: Compliant | 3 |
|
$6.8400 / $11.7300 | Buy Now |
DISTI #
71795782
|
RS | Industrial relay, 4PDT | Altech Corp R4N-2014-23-1024-WT RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.4600 | Buy Now |
|
Onlinecomponents.com | Active ROHS3COMPLIANT Power/signal Relay 2013 Power/signal Relay Relay RoHS: Compliant |
70 In Stock 70 Factory Stock |
|
$6.2700 / $9.5300 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 42 |
|
$8.0700 | Buy Now |
|
Master Electronics | Active ROHS3COMPLIANT Power/signal Relay 2013 Power/signal Relay Relay RoHS: Compliant |
70 In Stock 70 Factory Stock |
|
$6.2700 / $9.5300 | Buy Now |
DISTI #
10111777
|
TestEquity LLC | Altech R4N-2014-23-1024-WT Industrial Relay, Electromagnetic, 12VDC Coil, 6A, 4PDT, w/Indicators | 0 |
|
$9.3000 | Buy Now |