Part Details for R5F104CGALA#U0 by Renesas Electronics Corporation
Overview of R5F104CGALA#U0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R5F104CGALA#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F104CGALA#U0-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 36WFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
980 In Stock |
|
$2.2624 / $4.2800 | Buy Now |
DISTI #
R5F104CGALA#U0
|
Avnet Americas | MCU 16-Bit RL78/G1x RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 36-Pin WFLGA Tray - Trays (Alt: R5F104CGALA#U0) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
968-R5F104CGALA#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU RL78G14 128+8/16 36FPLGA 4x4 RoHS: Compliant | 980 |
|
$2.1400 / $4.2800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 36WFLGA Min Qty: 1 Container: Tray | 980 |
|
$2.6825 / $4.2800 | Buy Now |
|
Rochester Electronics | RL78/G14 - Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz ' RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$1.9800 / $2.3300 | Buy Now |
DISTI #
C1S620200406589
|
Chip1Stop | MCU 16-bit RL78 RL78 CISC 128KB Flash 3.3V/5V 36-Pin WFLGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 10 |
|
$1.9800 | Buy Now |
Part Details for R5F104CGALA#U0
R5F104CGALA#U0 CAD Models
R5F104CGALA#U0 Part Data Attributes
|
R5F104CGALA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104CGALA#U0
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, WFLGA, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Package Description | WFLGA-36 | |
Pin Count | 36 | |
Manufacturer Package Code | PWLG0036KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XLGA-N36 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 36 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |