Part Details for R5F104LEALA#U0 by Renesas Electronics Corporation
Overview of R5F104LEALA#U0 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R5F104LEALA#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F104LEALA#U0
|
Avnet Americas | MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 64-Pin FLGA Tray - Trays (Alt: R5F104LEALA#U0) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8034 / $2.0590 | Buy Now |
DISTI #
968-R5F104LEALA#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU RL78/G143 64K+4K/5.5 64FLGA 5x5 TRAY RoHS: Compliant | 0 |
|
$1.9000 / $3.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.7800 | Buy Now |
DISTI #
61697473
|
Verical | MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 64-Pin WFLGA Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2046 | Americas - 108 |
|
$1.3125 / $1.4625 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$2.5920 / $3.8880 | Buy Now | |
|
Rochester Electronics | R5F104L - 16-Bit MCU RL78 Low Power, High Function MCU RoHS: Compliant Status: Active Min Qty: 1 | 595 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
R5F104LEALA#U0
|
Avnet Silica | MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 64-Pin FLGA Tray (Alt: R5F104LEALA#U0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200387929
|
Chip1Stop | MCU 16-bit RL78 RL78 CISC 64KB Flash 3.3V/5V 64-Pin WFLGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 108 |
|
$1.0500 / $1.3500 | Buy Now |
Part Details for R5F104LEALA#U0
R5F104LEALA#U0 CAD Models
R5F104LEALA#U0 Part Data Attributes
|
R5F104LEALA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104LEALA#U0
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, WFLGA, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Package Description | WFLGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PWLG0064KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XLGA-N64 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5632 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |