Part Details for R5F1057AANA#20 by Renesas Electronics Corporation
Overview of R5F1057AANA#20 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F1057AANA#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9642
|
Newark | Mcu, 16Bit, 24Mhz, Hwqfn-24 Rohs Compliant: Yes |Renesas R5F1057AANA#20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$0.7230 / $1.6400 | Buy Now |
DISTI #
559-R5F1057AANA#20-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 24HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2509 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
R5F1057AANA#20
|
Avnet Americas | MCU 16-Bit RL78 CISC 16KB Flash 1.6V to 5.5V 24-Pin HWQFN Tray - Trays (Alt: R5F1057AANA#20) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.7874 / $0.8990 | Buy Now |
DISTI #
968-R5F1057AANA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G11 16K HWQFN24 -40/+85C RoHS: Compliant | 0 |
|
$0.6690 / $0.7760 | Order Now |
|
Future Electronics | 16-BIT GENERAL MCU RL78 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.7750 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 24HWQFN Min Qty: 1 Container: Tray | 2509 |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
R5F1057AANA#20
|
Avnet Silica | MCU 16-Bit RL78 CISC 16KB Flash 1.6V to 5.5V 24-Pin HWQFN Tray (Alt: R5F1057AANA#20) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F1057AANA#20
R5F1057AANA#20 CAD Models
R5F1057AANA#20 Part Data Attributes:
|
R5F1057AANA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1057AANA#20
Renesas Electronics Corporation
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | PWQN0024KH | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-07-31 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 24 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F1057AANA#20
This table gives cross-reference parts and alternative options found for R5F1057AANA#20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1057AANA#20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F1057AGNA#40 | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1057AANA#20 vs R5F1057AGNA#40 |
R5F1057AGNA#U0 | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1057AANA#20 vs R5F1057AGNA#U0 |
R5F1057AANA#00 | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F1057AANA#20 vs R5F1057AANA#00 |
R5F1057AANA#U0 | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1057AANA#20 vs R5F1057AANA#U0 |
R5F1057AGNA#00 | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F1057AANA#20 vs R5F1057AGNA#00 |