There are no models available for this part yet.
Overview of R5F11BCCALA#U0 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11BCCALA#U0 | Renesas Electronics Corporation | Multifunctional Microcontrollers with Enhanced Functionality for Sensorless BLDC Motor Control | |
R5F11BCCALA#W0 | Renesas Electronics Corporation | Multifunctional Microcontrollers with Enhanced Functionality for Sensorless BLDC Motor Control |
Price & Stock for R5F11BCCALA#U0 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R5F11BCCALA#U0
|
Avnet Americas | MCU 16-Bit RL78/G1F RL78 CISC 32KB Flash 3.3V/5V 36-Pin WFLGA Tray - Trays (Alt: R5F11BCCALA#U0) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6500 | Buy Now | |
DISTI #
968-R5F11BCCALA#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1F 32KB 36WFLGA -40/+85C RoHS: Compliant | 0 |
|
$1.6600 / $3.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5500 | Buy Now | ||
DISTI #
30617752
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 3.3V/5V 36-Pin WFLGA Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 15 |
|
$2.1000 | Buy Now | |
DISTI #
C1S620200732873
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 15 |
|
$1.6800 / $1.8100 | Buy Now |
CAD Models for R5F11BCCALA#U0 by Renesas Electronics Corporation
Part Data Attributes for R5F11BCCALA#U0 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
WFLGA
|
Package Description
|
VFLGA,
|
Pin Count
|
36
|
Manufacturer Package Code
|
PWLG0036KA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES WITH 1.6V @ 4MHZ
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
R5F11
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-XLGA-N36
|
Length
|
4 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
12
|
Number of I/O Lines
|
31
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
36
|
Number of Timers
|
10
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFLGA
|
Package Equivalence Code
|
LGA36,6X6,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
5632
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.76 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
8.7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|