Part Details for R5F3650EDFB#30 by Renesas Electronics Corporation
Overview of R5F3650EDFB#30 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F3650EDFB#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F3650EDFB#30-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 100LFQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$11.6723 | Buy Now |
DISTI #
R5F3650EDFB#30
|
Avnet Americas | MCU 16-Bit M16C/65 M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray - Trays (Alt: R5F3650EDFB#30) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.0043 / $10.2805 | Buy Now |
DISTI #
968-R5F3650EDFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU M16C65 3/5V -40TO+85C 100-LQFP PCN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 16-bit Microcontrollers - MCU M16C65 3/5V -40TO+85C 100-LQFP PCN RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 206Tray |
|
$9.8800 / $10.0400 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU M16C65 3/5V -40TO+85C 100-LQFP PCN RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.8800 / $10.0400 | Buy Now |
DISTI #
R5F3650EDFB#30
|
Avnet Silica | MCU 16-Bit M16C/65 M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray (Alt: R5F3650EDFB#30) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F3650EDFB#30
R5F3650EDFB#30 CAD Models
R5F3650EDFB#30 Part Data Attributes
|
R5F3650EDFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F3650EDFB#30
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F3650EDFB#30
This table gives cross-reference parts and alternative options found for R5F3650EDFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F3650EDFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F3650ENFB#V2 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F3650EDFB#30 vs R5F3650ENFB#V2 |
R5F3650EDFB#V2 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F3650EDFB#30 vs R5F3650EDFB#V2 |