-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F571MLCDFB#30-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144LFQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-R5F571MLCDFB#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4M 512K 144LQFP -40/+85C RoHS: Compliant | 0 |
|
$15.7700 | Order Now |
|
Future Electronics | 32BIT MCU RX71M 4MB 512kB 144LQFP -40/85 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.4300 | Buy Now |
DISTI #
R5F571MLCDFB#30
|
Avnet Silica | Microcontroller 32-Bit RXv2 Core CISC 4M-byte Flash 144-Pin LQFP (Alt: R5F571MLCDFB#30) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F571MLCDFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MLCDFB#30
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX71M | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
Number of Timers | 25 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F571MLCDFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MLCDFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F571MLHDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLHDFB#V0 |
R5F571MLDDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLDDFB#10 |
R5F571MLGDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLGDFB#V0 |
R5F571MLGDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLGDFB |
R5F571MLHDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLHDFB |
R5F571MLDGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLDGFB#V0 |
R5F571MLGDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLGDFB#10 |
R5F571MLCDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLCDFB |
R5F571MLCGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLCGFB#V0 |
R5F571MLHDFB#30 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MLCDFB#30 vs R5F571MLHDFB#30 |