Datasheets
R5F64168PFD by: Renesas Electronics Corporation

64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144

Part Details for R5F64168PFD by Renesas Electronics Corporation

Overview of R5F64168PFD by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R5F64168PFD

R5F64168PFD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R5F64168PFD Part Data Attributes:

R5F64168PFD Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
R5F64168PFD Renesas Electronics Corporation 64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144
Pin Count 144
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 64
Clock Frequency-Max 10 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 120
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 64512
ROM (words) 786432
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 50 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for R5F64168PFD

This table gives cross-reference parts and alternative options found for R5F64168PFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F64168PFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R5F64168NFD 64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 Renesas Electronics Corporation R5F64168PFD vs R5F64168NFD
2384675 https://4donline.ihs.com/images/VipMasterIC/IC/RNCC/RNCCS13008/RNCCS13008-1.pdf Obsolete R5F64168PFD vs 2384675
Part Number Description Manufacturer Compare
R5F64168PFD#UB 32-bit Microcomputers (Non Promotion), LQFP, / Renesas Electronics Corporation R5F64168PFD vs R5F64168PFD#UB
6630881 https://4donline.ihs.com/images/VipMasterIC/IC/RNCC/RNCCS13008/RNCCS13008-1.pdf Obsolete R5F64168PFD vs 6630881
R32C/116 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape R5F64168PFD vs
8.97 2354 https://4donline.ihs.com/images/VipMasterIC/IC/RNCC/RNCCS13008/RNCCS13008-1.pdf R5F64168PFD vs 8.97
Renesas Electronics Corporation R5F64168PFB R5F64168 R5F64168PFD vs Renesas Electronics Corporation
Obsolete 2384675 2354 R5F64168PFD vs Obsolete
64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 R5F64168DFB R5F64168PFD vs 64-BIT, FLASH, MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F64168PFD by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F64168PFD by Renesas Electronics Corporation

  • Please alert me when R5F64168PFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F64168PFD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F64168PFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F64168PFD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F64168PFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F64168PFD by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: