Part Details for R6544ZOV481RA460 by Maida Development Company
Overview of R6544ZOV481RA460 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R6544ZOV481RA460
R6544ZOV481RA460 CAD Models
R6544ZOV481RA460 Part Data Attributes
|
R6544ZOV481RA460
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6544ZOV481RA460
Maida Development Company
Varistor, 640V, 460J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 460 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 640 V |
Alternate Parts for R6544ZOV481RA460
This table gives cross-reference parts and alternative options found for R6544ZOV481RA460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6544ZOV481RA460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R65ZOV481RA460 | RESISTOR, VOLTAGE DEPENDENT, 640V, 460J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | R6544ZOV481RA460 vs R65ZOV481RA460 |
R6510ZOV481RA460 | Varistor, 640V, 460J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6544ZOV481RA460 vs R6510ZOV481RA460 |
D6594ZOV481RA180 | Varistor, 640V, 460J, Through Hole Mount | Maida Development Company | R6544ZOV481RA460 vs D6594ZOV481RA180 |
D6558ZOV481RA180 | Varistor, 640V, 460J, Through Hole Mount | Maida Development Company | R6544ZOV481RA460 vs D6558ZOV481RA180 |
D6544ZOV481RA180 | Varistor, 640V, 460J, Through Hole Mount | Maida Development Company | R6544ZOV481RA460 vs D6544ZOV481RA180 |
R65D7ZOV481RA460 | Varistor, 640V, 460J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6544ZOV481RA460 vs R65D7ZOV481RA460 |
D6520ZOV481RA180 | Varistor, 640V, 460J, Through Hole Mount | Maida Development Company | R6544ZOV481RA460 vs D6520ZOV481RA180 |
D65D7ZOV481RA180 | Varistor, 640V, 460J, Through Hole Mount | Maida Development Company | R6544ZOV481RA460 vs D65D7ZOV481RA180 |
D6523ZOV481RA180 | Varistor, 640V, 460J, Through Hole Mount | Maida Development Company | R6544ZOV481RA460 vs D6523ZOV481RA180 |
D65ZOV481RB180 | RESISTOR, VOLTAGE DEPENDENT, 640V, 460J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | R6544ZOV481RA460 vs D65ZOV481RB180 |