Part Details for R6693ZOV301RA360 by Maida Development Company
Overview of R6693ZOV301RA360 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for R6693ZOV301RA360
R6693ZOV301RA360 CAD Models
R6693ZOV301RA360 Part Data Attributes
|
R6693ZOV301RA360
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6693ZOV301RA360
Maida Development Company
Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 390 V |
Alternate Parts for R6693ZOV301RA360
This table gives cross-reference parts and alternative options found for R6693ZOV301RA360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6693ZOV301RA360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6611ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | R6693ZOV301RA360 vs D6611ZOV301RA300 |
R66D3ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6693ZOV301RA360 vs R66D3ZOV301RA360 |
R6658ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6693ZOV301RA360 vs R6658ZOV301RA360 |
D6693ZOV301RA300 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | R6693ZOV301RA360 vs D6693ZOV301RA300 |
0071.3091.A2 | RESISTOR, VOLTAGE DEPENDENT, 390V, 360J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6693ZOV301RA360 vs 0071.3091.A2 |
0071.3091.T2 | RESISTOR, VOLTAGE DEPENDENT, 390V, 360J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6693ZOV301RA360 vs 0071.3091.T2 |
R667ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | R6693ZOV301RA360 vs R667ZOV301RA360 |
R6694ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6693ZOV301RA360 vs R6694ZOV301RA360 |
R66D7ZOV301RA360 | Varistor, 390V, 360J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6693ZOV301RA360 vs R66D7ZOV301RA360 |
RV22K301 | Varistor, 390V, 360J, Through Hole Mount | Maida Development Company | R6693ZOV301RA360 vs RV22K301 |