Part Details for R6911ZOV301RA175 by Maida Development Company
Overview of R6911ZOV301RA175 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for R6911ZOV301RA175
R6911ZOV301RA175 CAD Models
R6911ZOV301RA175 Part Data Attributes:
|
R6911ZOV301RA175
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
R6911ZOV301RA175
Maida Development Company
Varistor, 390V, 175J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 390 V |
Alternate Parts for R6911ZOV301RA175
This table gives cross-reference parts and alternative options found for R6911ZOV301RA175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6911ZOV301RA175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0071.3061.T2 | RESISTOR, VOLTAGE DEPENDENT, 390V, 175J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | R6911ZOV301RA175 vs 0071.3061.T2 |
D697ZOV301RA80 | Varistor, 390V, 175J, Through Hole Mount | Maida Development Company | R6911ZOV301RA175 vs D697ZOV301RA80 |
R6994ZOV301RA175 | Varistor, 390V, 175J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6911ZOV301RA175 vs R6994ZOV301RA175 |
D6923ZOV301RA80 | Varistor, 390V, 175J, Through Hole Mount | Maida Development Company | R6911ZOV301RA175 vs D6923ZOV301RA80 |
D6911ZOV301RA80 | Varistor, 390V, 175J, Through Hole Mount | Maida Development Company | R6911ZOV301RA175 vs D6911ZOV301RA80 |
R6993ZOV301RA175 | Varistor, 390V, 175J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6911ZOV301RA175 vs R6993ZOV301RA175 |
D6910ZOV301RA80 | Varistor, 390V, 175J, Through Hole Mount | Maida Development Company | R6911ZOV301RA175 vs D6910ZOV301RA80 |
D6993ZOV301RA80 | Varistor, 390V, 175J, Through Hole Mount | Maida Development Company | R6911ZOV301RA175 vs D6993ZOV301RA80 |
D6944ZOV301RA80 | Varistor, 390V, 175J, Through Hole Mount | Maida Development Company | R6911ZOV301RA175 vs D6944ZOV301RA80 |
R6958ZOV301RA175 | Varistor, 390V, 175J, Through Hole Mount, RADIAL LEADED | Maida Development Company | R6911ZOV301RA175 vs R6958ZOV301RA175 |