Part Details for R777N2100BB00K by KEMET Corporation
Overview of R777N2100BB00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R777N2100BB00K
R777N2100BB00K CAD Models
R777N2100BB00K Part Data Attributes:
|
R777N2100BB00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R777N2100BB00K
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for R777N2100BB00K
This table gives cross-reference parts and alternative options found for R777N2100BB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R777N2100BB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T021005B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R777N2100BB00K vs FKP4T021005B00KD00 |
FKP4T021005B00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R777N2100BB00K vs FKP4T021005B00KJ00 |
777N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R777N2100BB00K vs 777N2100BB00K |
R73TN2100BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R777N2100BB00K vs R73TN2100BB00K |