-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 800V, 2.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, SC-83, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R8005ANJGTLCT-ND
|
DigiKey | NCH 800V 5A POWER MOSFET : R8005 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1984 In Stock |
|
$1.8475 / $3.9600 | Buy Now |
DISTI #
R8005ANJGTL
|
Avnet Americas | Transistor MOSFET N-Channel 800V 5A 3-Pin TO-263 Emboss T/R - Tape and Reel (Alt: R8005ANJGTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9214 / $2.1874 | Buy Now |
DISTI #
755-R8005ANJGTL
|
Mouser Electronics | MOSFET MOSFET | 1992 |
|
$1.9200 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
DISTI #
65057958
|
Verical | Trans MOSFET N-CH 800V 5A 3-Pin(2+Tab) LPTS Min Qty: 24 Package Multiple: 1 Date Code: 1901 | Americas - 600 |
|
$2.7796 / $3.3134 | Buy Now |
|
Quest Components | 480 |
|
$2.3562 / $4.2840 | Buy Now | |
DISTI #
R8005ANJGTL
|
TTI | MOSFET MOSFET pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
R8005ANJGTL
|
Avnet Silica | Transistor MOSFET N-Channel 800V 5A 3-Pin TO-263 Emboss T/R (Alt: R8005ANJGTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 600 |
|
$1.4280 / $4.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8005ANJGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8005ANJGTL
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 800V, 2.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, SC-83, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 1.66 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R8005ANJGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R8005ANJGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2089(2-10S2B) | TRANSISTOR 5 A, 800 V, 2.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | R8005ANJGTL vs 2SK2089(2-10S2B) |
IRFAE40PBF | Power Field-Effect Transistor, 4.8A I(D), 800V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | R8005ANJGTL vs IRFAE40PBF |
BFD71 | Power Field-Effect Transistor, 5A I(D), 800V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN | TT Electronics Resistors | R8005ANJGTL vs BFD71 |
2SK2884(TO-220SM) | TRANSISTOR 5 A, 800 V, 2.2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10S2B, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | R8005ANJGTL vs 2SK2884(TO-220SM) |
FS5VS-16A-T2 | Power Field-Effect Transistor, 5A I(D), 800V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | R8005ANJGTL vs FS5VS-16A-T2 |
R8005ANJTL | Power Field-Effect Transistor, 5A I(D), 800V, 2.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | ROHM Semiconductor | R8005ANJGTL vs R8005ANJTL |
STB5NA80-1 | 4.7A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3 | STMicroelectronics | R8005ANJGTL vs STB5NA80-1 |
IRFAE40 | Power Field-Effect Transistor, 4.8A I(D), 800V, 2.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | R8005ANJGTL vs IRFAE40 |