-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8063
|
Newark | Cap, 3300Pf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC1330JE50J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2679 |
|
$0.0240 | Buy Now |
DISTI #
399-R82EC1330JE50J-ND
|
DigiKey | CAP FILM 3300PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Box |
2348 In Stock |
|
$0.0475 / $0.2200 | Buy Now |
DISTI #
80-R82EC1330JE50J
|
Mouser Electronics | Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 44799 |
|
$0.0330 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48000 Partner Stock |
|
$0.0366 / $0.0393 | Buy Now |
DISTI #
65687312
|
Verical | Cap Film 0.0033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 42000 |
|
$0.0340 / $0.0360 | Buy Now |
DISTI #
26880272
|
Verical | Cap Film 0.0033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 6000 |
|
$0.0340 / $0.0360 | Buy Now |
DISTI #
78951934
|
Verical | Cap Film 0.0033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 2084 Package Multiple: 1 | Americas - 2679 |
|
$0.0340 / $0.0351 | Buy Now |
DISTI #
R82EC1330JE50J
|
TTI | Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0370 | Buy Now |
DISTI #
KEMET R82EC1330JE50J
|
PEI Genesis | Film Capacitor | 48000 |
|
Buy Now | |
DISTI #
R82EC1330JE50J
|
Avnet Abacus | (Alt: R82EC1330JE50J) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1330JE50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1330JE50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1330JE50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1330JE50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237029332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1330JE50J vs BFC237029332 |
BFC237026332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1330JE50J vs BFC237026332 |
BFC237022332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1330JE50J vs BFC237022332 |
BFC237086332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1330JE50J vs BFC237086332 |