Part Details for RA-S101T(LF)(SN) by JST Manufacturing
Overview of RA-S101T(LF)(SN) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA-S101T(LF)(SN)
RA-S101T(LF)(SN) CAD Models
RA-S101T(LF)(SN) Part Data Attributes:
|
RA-S101T(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RA-S101T(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RA-S101T(LF)(SN)
This table gives cross-reference parts and alternative options found for RA-S101T(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA-S101T(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA-S101T1200 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | RA-S101T(LF)(SN) vs RA-S101T1200 |
66433-910 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RA-S101T(LF)(SN) vs 66433-910 |
77337-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RA-S101T(LF)(SN) vs 77337-610 |
77335-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RA-S101T(LF)(SN) vs 77335-210 |
121638-0 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | ITT Interconnect Solutions | RA-S101T(LF)(SN) vs 121638-0 |
71907-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RA-S101T(LF)(SN) vs 71907-610 |
66433-810 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RA-S101T(LF)(SN) vs 66433-810 |
RA-S101T-02 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | RA-S101T(LF)(SN) vs RA-S101T-02 |
RA-S10 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | RA-S101T(LF)(SN) vs RA-S10 |
72387-1011 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RA-S101T(LF)(SN) vs 72387-1011 |