Part Details for RA10KOAT by Oslo Switch Inc
Overview of RA10KOAT by Oslo Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA10KOAT
RA10KOAT CAD Models
RA10KOAT Part Data Attributes
|
RA10KOAT
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA10KOAT
Oslo Switch Inc
Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | ORANGE | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 13.0048 mm | |
Body Color | BLACK | |
Body Height | 13.0048 mm | |
Body Length or Diameter | 18.5928 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.287 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RA10KOAT
This table gives cross-reference parts and alternative options found for RA10KOAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA10KOAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA12KRGS | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA10KOAT vs RA12KRGS |
RA15KWAT | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA10KOAT vs RA15KWAT |
RA12KREP | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA10KOAT vs RA12KREP |
R1966-A-GRY-GRY-E-S-YEL | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA10KOAT vs R1966-A-GRY-GRY-E-S-YEL |
RA15WRHR | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA10KOAT vs RA15WRHR |
RA15WOER | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA10KOAT vs RA15WOER |
RA15WKCT | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA10KOAT vs RA15WKCT |
R1966-A-WHT-RED-E-P-GRN | Rocker Switch, SPST, On-off, Maintained, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | RA10KOAT vs R1966-A-WHT-RED-E-P-GRN |
RA10KRGT | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA10KOAT vs RA10KRGT |
RA12WRIP | Rocker Switch, SPST, On-off, Maintained, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA10KOAT vs RA12WRIP |