Part Details for RA52WWAR by Oslo Switch Inc
Overview of RA52WWAR by Oslo Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA52WWAR
RA52WWAR CAD Models
RA52WWAR Part Data Attributes:
|
RA52WWAR
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA52WWAR
Oslo Switch Inc
Rocker Switch, SPST, Off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 13.0048 mm | |
Body Color | WHITE | |
Body Height | 16.002 mm | |
Body Length or Diameter | 18.5928 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 3 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |
Alternate Parts for RA52WWAR
This table gives cross-reference parts and alternative options found for RA52WWAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA52WWAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA55KRHS | Rocker Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA52WWAR vs RA55KRHS |
RA75WRIR | Rocker Switch, SPST, On-(off), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA52WWAR vs RA75WRIR |
RA70WWGP | Rocker Switch, SPST, On-(off), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA52WWAR vs RA70WWGP |
RA55KOES | Rocker Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA52WWAR vs RA55KOES |
RA50WWIP | Rocker Switch, SPST, Off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA52WWAR vs RA50WWIP |
RA75KRFS | Rocker Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA52WWAR vs RA75KRFS |
RA70KRAR | Rocker Switch, SPST, On-(off), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA52WWAR vs RA70KRAR |
RA70WODT | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA52WWAR vs RA70WODT |
RA50WOFT | Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | RA52WWAR vs RA50WOFT |
RA55WWAR | Rocker Switch, SPST, Off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Oslo Switch Inc | RA52WWAR vs RA55WWAR |