Part Details for RAF05K5231FTL by Fenghua (HK) Electronics Ltd
Overview of RAF05K5231FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAF05K5231FTL
RAF05K5231FTL CAD Models
RAF05K5231FTL Part Data Attributes
|
RAF05K5231FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAF05K5231FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RAF05K5231FTL
This table gives cross-reference parts and alternative options found for RAF05K5231FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF05K5231FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05FV-5231 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RAF05K5231FTL vs FPF05FV-5231 |
MR08X5231FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RAF05K5231FTL vs MR08X5231FGL |
RK73H2ARTTP5231F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K5231FTL vs RK73H2ARTTP5231F |
CR0805F5K23D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RAF05K5231FTL vs CR0805F5K23D500.25W |
RAF05K5231FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K5231FTL vs RAF05K5231FCG |
RAF05K5231FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K5231FTL vs RAF05K5231FCL |
CPW21-5231-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RAF05K5231FTL vs CPW21-5231-FL |
TFP0805R5231FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RAF05K5231FTL vs TFP0805R5231FA-T5 |
HPCR0805-U-5231FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RAF05K5231FTL vs HPCR0805-U-5231FT |
CR0805F5K23P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RAF05K5231FTL vs CR0805F5K23P100.25W |