Part Details for RAF05K5760FBL by Fenghua (HK) Electronics Ltd
Overview of RAF05K5760FBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAF05K5760FBL
RAF05K5760FBL CAD Models
RAF05K5760FBL Part Data Attributes:
|
RAF05K5760FBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RAF05K5760FBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC61340-3-1 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RAF05K5760FBL
This table gives cross-reference parts and alternative options found for RAF05K5760FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAF05K5760FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K5760FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K5760FBL vs RAF05K5760FCL |
CR0805F576RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RAF05K5760FBL vs CR0805F576RP050.25W |
WF08P5760FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RAF05K5760FBL vs WF08P5760FTLV |
RPC0805FT576R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAF05K5760FBL vs RPC0805FT576R |
CR205760FV | RESISTOR, 0.125W, 1%, 100ppm, 576ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RAF05K5760FBL vs CR205760FV |
FPF05FT-5760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RAF05K5760FBL vs FPF05FT-5760 |
RAF05K5760FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RAF05K5760FBL vs RAF05K5760FC |
CR1/105760FB | Fixed Resistor, 0.1W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RAF05K5760FBL vs CR1/105760FB |
RMH10FT5760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RAF05K5760FBL vs RMH10FT5760 |
RK73H2ARTTP5760F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RAF05K5760FBL vs RK73H2ARTTP5760F |