-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1827
|
Newark | Schottky Rect, Single, 40V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:725Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB068MM-40TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7367 |
|
$0.2000 / $0.5300 | Buy Now |
DISTI #
RB068MM-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1539 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
RB068MM-40TR
|
Avnet Americas | Diode Schottky Barrier 40V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB068MM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
DISTI #
755-RB068MM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single RoHS: Compliant | 4531 |
|
$0.1470 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1598 | Buy Now |
DISTI #
62443540
|
Verical | Rectifier Diode Schottky 40V 2A 2-Pin PMDU T/R Min Qty: 221 Package Multiple: 1 Date Code: 2201 | Americas - 1895 |
|
$0.3318 / $0.3707 | Buy Now |
DISTI #
41104717
|
Verical | Rectifier Diode Schottky 40V 2A 2-Pin PMDU T/R Min Qty: 82 Package Multiple: 1 | Americas - 700 |
|
$0.1413 / $0.3813 | Buy Now |
|
Quest Components | 3755 |
|
$0.2153 / $0.6150 | Buy Now | |
DISTI #
RB068MM-40TR
|
TTI | Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1610 | Buy Now |
DISTI #
RB068MM-40TR
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1000 / $0.1710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB068MM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB068MM-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.725 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.55 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB068MM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068MM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM40CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB068MM-40TR vs RBR2MM40CTF |
RB060MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | RB068MM-40TR vs RB060MM-40TFTR |
RBR2MM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB068MM-40TR vs RBR2MM40C |
RB060M-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB068MM-40TR vs RB060M-40 |
RB068M-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB068MM-40TR vs RB068M-40 |
RBR2MM40B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB068MM-40TR vs RBR2MM40B |
CMS11(TE12L,Q) | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, 3-4E1A, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | RB068MM-40TR vs CMS11(TE12L,Q) |
CMS11(T2L,TEMQ) | 2A, 40V, SILICON, RECTIFIER DIODE | Toshiba America Electronic Components | RB068MM-40TR vs CMS11(T2L,TEMQ) |
RBR2MM40CTFTR | Rectifier Diode, | ROHM Semiconductor | RB068MM-40TR vs RBR2MM40CTFTR |
RB060MM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB068MM-40TR vs RB060MM-40TF |