RB068MM100TF
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RB068MM100TF by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RB068MM100TF by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB068MM100TF by ROHM Semiconductor

RB068MM100TF
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.87 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
0.6 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. RB068MM100TF
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RB068MM100TF

This table gives cross-reference parts and alternative options found for RB068MM100TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068MM100TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2100L-SMC-R RECTIFIER DIODE, Unisonic Technologies Co Ltd RB068MM100TF vs MBR2100L-SMC-R
RB068MM100TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN ROHM Semiconductor RB068MM100TF vs RB068MM100TR
MBR2100L-SMB-R Rectifier Diode, Unisonic Technologies Co Ltd RB068MM100TF vs MBR2100L-SMB-R
MBR2100G-SMC-R RECTIFIER DIODE, Unisonic Technologies Co Ltd RB068MM100TF vs MBR2100G-SMC-R
S210F2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd RB068MM100TF vs S210F2
SD1206S100S2R0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, Kyocera AVX Components RB068MM100TF vs SD1206S100S2R0
DS210W Rectifier Diode, Rectron Semiconductor RB068MM100TF vs DS210W
SS210WF-HF Rectifier Diode, Comchip Technology Corporation Ltd RB068MM100TF vs SS210WF-HF
S210 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd RB068MM100TF vs S210
DS210W-T Rectifier Diode, Rectron Semiconductor RB068MM100TF vs DS210W-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB068MM100TF by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB068MM100TF by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB068MM100TF would you like to use for your alert(s)?
  • Please alert me when RB068MM100TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB068MM100TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB068MM100TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB068MM100TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB068MM100TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB068MM100TF by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: