-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7494
|
Newark | Schottky Barrier Diodes Rohs Compliant: Yes |Rohm RB160MM-90TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.0720 | Buy Now |
DISTI #
23AH3399
|
Newark | Schottky Rectifier, 1A, 90V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:730Mv, Forward Surge Rohs Compliant: Yes |Rohm RB160MM-90TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3515 |
|
$0.1130 / $0.3640 | Buy Now |
DISTI #
RB160MM-90TRCT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3048 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
RB160MM-90TR
|
Avnet Americas | Diode Schottky Barrier 90V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB160MM-90TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0711 | Buy Now |
DISTI #
755-RB160MM-90TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5A Current Limit High Side Switch ICs RoHS: Compliant | 38867 |
|
$0.0750 / $0.3500 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 90V 1A PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 105000Reel |
|
$0.0678 / $0.0751 | Buy Now |
DISTI #
62450776
|
Verical | Rectifier Diode Schottky 90V 1A 2-Pin PMDU T/R Min Qty: 191 Package Multiple: 1 Date Code: 2220 | Americas - 46322 |
|
$0.1029 / $0.1638 | Buy Now |
DISTI #
62419131
|
Verical | Rectifier Diode Schottky 90V 1A 2-Pin PMDU T/R Min Qty: 317 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.2127 / $0.2477 | Buy Now |
DISTI #
61881216
|
Verical | Rectifier Diode Schottky 90V 1A 2-Pin PMDU T/R Min Qty: 317 Package Multiple: 1 Date Code: 2201 | Americas - 1794 |
|
$0.2309 / $0.2477 | Buy Now |
|
Quest Components | 20635 |
|
$0.2100 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160MM-90TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160MM-90TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SC-109B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-09-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160MM-90TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160MM-90TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS19LHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TR vs SS19LHRVG |
SS19LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TR vs SS19LHMQG |
RB160MM-90TF | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB160MM-90TR vs RB160MM-90TF |
SM190M | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | RB160MM-90TR vs SM190M |
SS19LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TR vs SS19LHRQG |
SS19LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160MM-90TR vs SS19LHRFG |
BYG90-90115 | DIODE 1 A, 90 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | RB160MM-90TR vs BYG90-90115 |
RB160MM-90TFTR | Rectifier Diode, | ROHM Semiconductor | RB160MM-90TR vs RB160MM-90TFTR |
SS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | RB160MM-90TR vs SS19 |
MB19F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | RB160MM-90TR vs MB19F_R2_00001 |