Part Details for RB421DFH by ROHM Semiconductor
Overview of RB421DFH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for RB421DFH
RB421DFH CAD Models
RB421DFH Part Data Attributes:
|
RB421DFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB421DFH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB421DFH
This table gives cross-reference parts and alternative options found for RB421DFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB421DFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS380-T1-LF | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB421DFH vs 1SS380-T1-LF |
FM501V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB421DFH vs FM501V-NL-H |
RB420DFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | RB421DFH vs RB420DFH |
RB521ZS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, GMD2, 2 PIN | ROHM Semiconductor | RB421DFH vs RB521ZS-40T2R |
RB521G-40FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN | ROHM Semiconductor | RB421DFH vs RB521G-40FHT2R |
RB520ZS-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB421DFH vs RB520ZS-40 |
RB521CM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, VMN2M, 2 PIN | ROHM Semiconductor | RB421DFH vs RB521CM-40 |
RB521G-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | RB421DFH vs RB521G-40 |
RB521G-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB421DFH vs RB521G-40FH |
RB510VM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB421DFH vs RB510VM-40 |