-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-90A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7504
|
Newark | Schottky Diode, Aec-Q101, 40V, Sod-323Fl Rohs Compliant: Yes |Rohm RB531VM-40FHTE-17 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.0630 | Buy Now |
DISTI #
RB531VM-40FHTE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
RB531VM-40FHTE-17
|
Avnet Americas | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB531VM-40FHTE-17) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0459 | Buy Now |
DISTI #
78463823
|
Verical | Rectifier Diode Schottky 40V 0.1A Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.0585 | Buy Now |
|
Quest Components | 2400 |
|
$0.0870 / $0.2900 | Buy Now | |
DISTI #
RB531VM-40FHTE-17
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.1A, SOD323F, reel,tape Min Qty: 10 | 0 |
|
$0.0398 / $0.0852 | RFQ |
DISTI #
RB531VM-40FHTE-17
|
Avnet Silica | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-323FL Emboss T/R (Alt: RB531VM-40FHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3000 |
|
$0.0290 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB531VM-40FHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB531VM-40FHTE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB531VM-40FHTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB531VM-40FHTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152/2KT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | RB531VM-40FHTE-17 vs M1MA152/2KT1 |
RB531SM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB531SM-40 |
RB521G-40FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB521G-40FHT2R |
M1MA152/2AT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | RB531VM-40FHTE-17 vs M1MA152/2AT1 |
RB530SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB530SM-40T2R |
RB451UMTL | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB451UMTL |
RB531SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB531SM-40T2R |
RB521G-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB521G-40FH |
RB511VM-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB531VM-40FHTE-17 vs RB511VM-40TE-17 |
1SS380-T1-LF | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB531VM-40FHTE-17 vs 1SS380-T1-LF |