Part Details for RB58-68KJPB by TT Electronics Welwyn Components
Overview of RB58-68KJPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB58-68KJPB
RB58-68KJPB CAD Models
RB58-68KJPB Part Data Attributes:
|
RB58-68KJPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RB58-68KJPB
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 11W, 5%, 120ppm, 68000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e0 | |
Lead Diameter | 0.88 mm | |
Lead Length | 30 mm | |
Manufacturer Series | V700 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11 mm | |
Package Length | 47 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; BULK; TR | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | V700 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for RB58-68KJPB
This table gives cross-reference parts and alternative options found for RB58-68KJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB58-68KJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB58-68KJI | RESISTOR, WIRE WOUND, 11W, 5%, 120ppm, 68000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RB58-68KJPB vs RB58-68KJI |