-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RB751S40R100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-523,0.3A RoHS: Compliant | 12005 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
RB751S40-R1
|
TME | Diode: Schottky switching, SMD, 40V, 0.3A, SOD523, reel,tape, 200mW Min Qty: 1 | 0 |
|
$0.0325 / $0.2005 | RFQ |
|
NAC | 40V,Schottky,SOD-523,0.3A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 23214290 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
RB751S40_R1_00001
|
Avnet Silica | Diode Schottky 40V 0.3A 2-Pin SOD-523 T/R (Alt: RB751S40_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB751S40_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB751S40_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB751S40_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751S40_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751S-40-T1 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB751S40_R1_00001 vs RB751S-40-T1 |
RB751S40T5 | DIODE SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN, Signal Diode | onsemi | RB751S40_R1_00001 vs RB751S40T5 |
RB751SM-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB751S40_R1_00001 vs RB751SM-40 |
RB751S-40-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB751S40_R1_00001 vs RB751S-40-T1-LF |
RB751S-40DP-TP-HF | Rectifier Diode, | Micro Commercial Components | RB751S40_R1_00001 vs RB751S-40DP-TP-HF |
RB751S40-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40_R1_00001 vs RB751S40-AU_R2_000A1 |
RB751S-40T/R7 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40_R1_00001 vs RB751S-40T/R7 |
RB751S40 | 40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild), 8000-REEL | onsemi | RB751S40_R1_00001 vs RB751S40 |
TCRB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB751S40_R1_00001 vs TCRB751S-40 |
RB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB751S40_R1_00001 vs RB751S-40 |