Part Details for RBP06FBK5361 by TA-I Technology Co Ltd
Overview of RBP06FBK5361 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FBK5361
RBP06FBK5361 CAD Models
RBP06FBK5361 Part Data Attributes
|
RBP06FBK5361
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FBK5361
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,10/25) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FBK5361
This table gives cross-reference parts and alternative options found for RBP06FBK5361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FBK5361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC10X5.36K+-1% | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06FBK5361 vs PRC0603TTC10X5.36K+-1% |
BLU0603ER-5361-FB10 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06FBK5361 vs BLU0603ER-5361-FB10 |
RP73C1J5K36FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 5360ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RBP06FBK5361 vs RP73C1J5K36FTDF |
RN73H1JGTD5361F10 | Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06FBK5361 vs RN73H1JGTD5361F10 |
RN73R1JTTP5361F10 | Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06FBK5361 vs RN73R1JTTP5361F10 |
BLU0603-5361-FB10W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06FBK5361 vs BLU0603-5361-FB10W |
P0603Y5361FBTE | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FBK5361 vs P0603Y5361FBTE |
PRC0603TC10Y5.36K+-1% | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06FBK5361 vs PRC0603TC10Y5.36K+-1% |
BLU0603P-5361-FT10Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RBP06FBK5361 vs BLU0603P-5361-FT10Q |
RN731JLTDD5361F10 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06FBK5361 vs RN731JLTDD5361F10 |