-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1426
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-128, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:520Mv, Forward Surge Current Rohs Compliant: Yes |Rohm RBR1LAM40ATFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1240 / $0.4160 | Buy Now |
DISTI #
RBR1LAM40ATFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1754 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
RBR1LAM40ATFTR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR1LAM40ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
755-RBR1LAM40ATFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V VR 1A 0.52V VF PMDTM, SOD-128 RoHS: Compliant | 2562 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0959 | Buy Now |
DISTI #
77264814
|
Verical | Rectifier Diode Schottky Si 40V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 248 Package Multiple: 1 Date Code: 2345 | Americas - 5900 |
|
$0.0951 / $0.1263 | Buy Now |
DISTI #
69687096
|
Verical | Rectifier Diode Schottky Si 40V 1A Automotive 2-Pin PMDT-M T/R Min Qty: 256 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2780 / $0.3072 | Buy Now |
|
Quest Components | 2400 |
|
$0.1700 / $0.8500 | Buy Now | |
DISTI #
RBR1LAM40ATFTR
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RBR1LAM40ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
RBR1LAM40ATFTR
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.0890 / $0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR1LAM40ATFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR1LAM40ATFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR1LAM40ATFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR1LAM40ATFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR1LAM40A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR1LAM40ATFTR vs RBR1LAM40A |