-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDTM, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBS3LAM40C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBS3LAM40C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDTM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBS3LAM40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS3LAM40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-40MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RBS3LAM40C vs CMSH3-40MTIN/LEAD |
SB340G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | RBS3LAM40C vs SB340G-CA2-R |
1C5822BG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RBS3LAM40C vs 1C5822BG |
SH34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RBS3LAM40C vs SH34B |
SS34F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RBS3LAM40C vs SS34F-HF |
SS34LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RBS3LAM40C vs SS34LHRQ |
FM3L40-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | RBS3LAM40C vs FM3L40-BS |
FM340F-W | Rectifier Diode, | Rectron Semiconductor | RBS3LAM40C vs FM340F-W |
SS34F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RBS3LAM40C vs SS34F |
SS34B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RBS3LAM40C vs SS34B |