Part Details for RC01W1240FT by Fenghua (HK) Electronics Ltd
Overview of RC01W1240FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W1240FT
RC01W1240FT CAD Models
RC01W1240FT Part Data Attributes
|
RC01W1240FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W1240FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC01W1240FT
This table gives cross-reference parts and alternative options found for RC01W1240FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W1240FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F1240-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC01W1240FT vs RC0201F1240-07-RG70 |
RC0201FR-10124R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W1240FT vs RC0201FR-10124R |
RC0201FR-13124R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W1240FT vs RC0201FR-13124R |
RMF02FT1240 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC01W1240FT vs RMF02FT1240 |
9C02017A1240FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W1240FT vs 9C02017A1240FLPF3 |
WR02X1240FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC01W1240FT vs WR02X1240FQL |
RTT011240FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC01W1240FT vs RTT011240FTH |
RC0201FR-7D124RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC01W1240FT vs RC0201FR-7D124RL |
CR0201-FW-1240GAS | Fixed Resistor, Thick Film, 0.05W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC01W1240FT vs CR0201-FW-1240GAS |
CPW05-1240-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W1240FT vs CPW05-1240-FY |