Part Details for RC0402JR-073R3L by YAGEO Corporation
Overview of RC0402JR-073R3L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-073R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1748
|
Newark | Res, 3R3, 5%, 0.063W, Thick Film, 0402, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-073R3L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
68AK6956
|
Newark | Res, 3R3, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-073R3L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
82AH8025
|
Newark | Res, 3R3, 5%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402JR-073R3L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24810 |
|
$0.0040 / $0.0100 | Buy Now |
DISTI #
311-3.3JRCT-ND
|
DigiKey | RES 3.3 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75167 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
RC0402JR-073R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-073R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
49AK1748
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-RC0402JR-073R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 Ohms 62.5 mW 040 2 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
V72:2272_07083153
|
Arrow Electronics | Res Thick Film 0402 3.3 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2037 Container: Cut Strips | Americas - 22813 |
|
$0.0013 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 3.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
50053692
|
Verical | Res Thick Film 0402 3.3 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 5001 Package Multiple: 1 Date Code: 2037 | Americas - 22813 |
|
$0.0013 / $0.0016 | Buy Now |
Part Details for RC0402JR-073R3L
RC0402JR-073R3L CAD Models
RC0402JR-073R3L Part Data Attributes
|
RC0402JR-073R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-073R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-073R3L
This table gives cross-reference parts and alternative options found for RC0402JR-073R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-073R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-133R3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-073R3L vs RC0402JR-133R3P |
CQ02WGJ033JTCE | Fixed Resistor, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-073R3L vs CQ02WGJ033JTCE |
RCG04023R30JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402JR-073R3L vs RCG04023R30JNED |
CQ02WGJ033JTEE | Fixed Resistor, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-073R3L vs CQ02WGJ033JTEE |
9C04021A3R30JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-073R3L vs 9C04021A3R30JLAF3 |
CR-02JPF---3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-073R3L vs CR-02JPF---3R3 |
NQ02WGJ033JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-073R3L vs NQ02WGJ033JTCE |
CRCW04023R30JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0402JR-073R3L vs CRCW04023R30JNEDIF |
RK73B1EGBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-073R3L vs RK73B1EGBK3R3J |
RC0402JR-073R3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-073R3L vs RC0402JR-073R3P |