Part Details for RC0603JR-078R2L by YAGEO Corporation
Overview of RC0603JR-078R2L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-078R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-8.2GRCT-ND
|
DigiKey | RES 8.2 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11148 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0603JR-078R2L
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-078R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
DISTI #
603-RC0603JR-078R2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 Ohms 100 mW 0603 5% RoHS: Compliant | 15508 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530985
|
Arrow Electronics | Res Thick Film 0603 8.2 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2341 | Europe - 35000 |
|
$0.0032 / $0.0045 | Buy Now |
DISTI #
V72:2272_07089759
|
Arrow Electronics | Res Thick Film 0603 8.2 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1634 Container: Cut Strips | Americas - 18982 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 8.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0024 / $0.0031 | Buy Now |
DISTI #
74089296
|
Verical | Res Thick Film 0603 8.2 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2341 | Americas - 35000 |
|
$0.0033 / $0.0046 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
RC0603JR-078R2L
|
TTI | Thick Film Resistors - SMD 8.2 Ohms 100 mW 0603 5% pbFree: Pb-Free Min Qty: 55000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 | Buy Now |
Part Details for RC0603JR-078R2L
RC0603JR-078R2L CAD Models
RC0603JR-078R2L Part Data Attributes
|
RC0603JR-078R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-078R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-078R2L
This table gives cross-reference parts and alternative options found for RC0603JR-078R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-078R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06038R20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-078R2L vs CRCW06038R20JNEBC |
RTT038R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-078R2L vs RTT038R2JTP |
RMC16-8R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603JR-078R2L vs RMC16-8R2JB |
CRCW06038R2J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603JR-078R2L vs CRCW06038R2J200RT5-E3 |
RCG06038R20JNEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-078R2L vs RCG06038R20JNEL |
CRCW06038R2JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603JR-078R2L vs CRCW06038R2JRT1-PB |
232270281828 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-078R2L vs 232270281828 |
RTT038R2JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-078R2L vs RTT038R2JP4 |
RTT038R2JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-078R2L vs RTT038R2JBA |
CRCW06038R2J200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-078R2L vs CRCW06038R2J200RT1 |