Part Details for RC0805FR-071R5P by YAGEO Corporation
Overview of RC0805FR-071R5P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-071R5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-071R5P-ND
|
DigiKey | RES 1.5 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
DISTI #
RC0805FR-071R5P
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 1.5Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-071R5P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0097 | Buy Now |
DISTI #
603-RC0805FR-071R5P
|
Mouser Electronics | Thick Film Resistors - SMD 1.5Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0110 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0076 | Buy Now |
DISTI #
RC0805FR-071R5P
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 1.5Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-071R5P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0097 | Buy Now |
Part Details for RC0805FR-071R5P
RC0805FR-071R5P CAD Models
RC0805FR-071R5P Part Data Attributes:
|
RC0805FR-071R5P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071R5P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071R5P
This table gives cross-reference parts and alternative options found for RC0805FR-071R5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071R5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051R50FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-071R5P vs RTT051R50FP4 |
NMCR0805FG1R50 | RES,SMT,THICK FILM,1.5 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-071R5P vs NMCR0805FG1R50 |
SR0805FR-131R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071R5P vs SR0805FR-131R5L |
NMCT0805FG1R50 | RESISTOR, 0.125W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071R5P vs NMCT0805FG1R50 |
NRC-AS10F1R50TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-071R5P vs NRC-AS10F1R50TRF |
RK73H2ATTEB1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-071R5P vs RK73H2ATTEB1R50F |
CAR10F1R50CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-071R5P vs CAR10F1R50CT |
RC0805F1R50-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-071R5P vs RC0805F1R50-07-T70 |
AR0805FR-071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071R5P vs AR0805FR-071R5L |
RTT051R50FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Ralec | RC0805FR-071R5P vs RTT051R50FTP |