Part Details for RC0805FR-1312KP by YAGEO Corporation
Overview of RC0805FR-1312KP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1312KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1312KP-ND
|
DigiKey | RES 12K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
RC0805FR-1312KP
|
Avnet Americas | Resistor Thick Film 0805 12k Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-1312KP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805FR-1312KP
|
Avnet Americas | Resistor Thick Film 0805 12k Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-1312KP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
Part Details for RC0805FR-1312KP
RC0805FR-1312KP CAD Models
RC0805FR-1312KP Part Data Attributes:
|
RC0805FR-1312KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1312KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1312KP
This table gives cross-reference parts and alternative options found for RC0805FR-1312KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1312KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273471203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1312KP vs 232273471203 |
CR0805AFX-1202ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-1312KP vs CR0805AFX-1202ELF |
NMCR0805FJ12K0 | RES,SMT,THICK FILM,12K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-1312KP vs NMCR0805FJ12K0 |
9C08052A1202FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1312KP vs 9C08052A1202FKHFT |
9C08052A1202FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-1312KP vs 9C08052A1202FKPF3 |
SR0805FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1312KP vs SR0805FR-1312KL |
9C08052A1202FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-1312KP vs 9C08052A1202FKPFT |
RK73H2AXTE1202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1312KP vs RK73H2AXTE1202F |
CRCW080512K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-1312KP vs CRCW080512K0FKTABC |
RTT051202FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | RC0805FR-1312KP vs RTT051202FTP |