Part Details for RC0805FR-13220K by YAGEO Corporation
Overview of RC0805FR-13220K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-13220K
RC0805FR-13220K CAD Models
RC0805FR-13220K Part Data Attributes
|
RC0805FR-13220K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-13220K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-13220K
This table gives cross-reference parts and alternative options found for RC0805FR-13220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-13220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1208058B2203FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-13220K vs D1208058B2203FP0 |
MCPWR05FTEW2203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-13220K vs MCPWR05FTEW2203 |
MCPWR05FTEW2203N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-13220K vs MCPWR05FTEW2203N |
RK73H2AXTE2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13220K vs RK73H2AXTE2203F |
RMNW20K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-13220K vs RMNW20K224FB |
RK73H2AGTEB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13220K vs RK73H2AGTEB2203F |
RK73H2AXTED2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-13220K vs RK73H2AXTED2203F |
NMCT0805FT220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-13220K vs NMCT0805FT220K |
RCG0805220KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13220K vs RCG0805220KFKEA |
CRCW08052203FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-13220K vs CRCW08052203FRT1 |